Part Details for FIT0417 by DFRobot
Overview of FIT0417 by DFRobot
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1208-ND
|
DigiKey | CASE ALUM BLK 4.055" LX1.614" W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$17.9000 | Buy Now |
DISTI #
426-FIT0417
|
Mouser Electronics | Enclosures for Single Board Computing Aluminum Case For Raspberry Pi B+/2B/3B RoHS: Compliant | 7 |
|
$17.9000 | Buy Now |
Part Details for FIT0417
FIT0417 CAD Models
FIT0417 Part Data Attributes:
|
FIT0417
DFRobot
Buy Now
|
Compare Parts:
FIT0417
DFRobot
|
Samacsys Manufacturer | DFRobot |