Part Details for FIT0468 by DFRobot
Overview of FIT0468 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0468
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1260-ND
|
DigiKey | GEARMOTOR 5V MICRO METAL W/CONN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$11.9000 | Buy Now |
DISTI #
426-FIT0468
|
Mouser Electronics | DFRobot Accessories Micro Metal Gearmotor 50:1 RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
DISTI #
DF-FIT0468
|
TME | Motor: DC, with gearbox, 1÷6VDC, 350mA, Shaft: D spring, 260rpm Min Qty: 1 | 5 |
|
$12.5700 / $14.2500 | Buy Now |
Part Details for FIT0468
FIT0468 CAD Models
FIT0468 Part Data Attributes:
|
FIT0468
DFRobot
Buy Now
|
Compare Parts:
FIT0468
DFRobot
|
Samacsys Manufacturer | DFRobot |