Part Details for FIT0486 by DFRobot
Overview of FIT0486 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0486
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-1266-ND
|
DigiKey | GEARMOTOR 52 RPM 6V MET W/ENCOD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$11.9000 | Buy Now |
DISTI #
426-FIT0486
|
Mouser Electronics | DFRobot Accessories Micro Metal Geared motor w/Encoder - 6V 52RPM 298:1 RoHS: Compliant | 0 |
|
$11.9000 | Order Now |
DISTI #
DF-FIT0486
|
TME | Motor: DC, with encoder,with gearbox, 6VDC, 170mA, Shaft: D spring Min Qty: 1 | 14 |
|
$14.2700 / $16.1600 | Buy Now |
Part Details for FIT0486
FIT0486 CAD Models
FIT0486 Part Data Attributes:
|
FIT0486
DFRobot
Buy Now
|
Compare Parts:
FIT0486
DFRobot
|
Samacsys Manufacturer | DFRobot |