Part Details for FIT0487 by DFRobot
Overview of FIT0487 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8297
|
Newark | Dc Geared Motor, 380:1, 1500Rpm, 6V Rohs Compliant: Yes |Dfrobot FIT0487 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1000 / $21.5300 | Buy Now |
DISTI #
1738-1267-ND
|
DigiKey | GEARMOTOR 41 RPM 6V MICRO METAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
204 In Stock |
|
$11.9000 | Buy Now |
DISTI #
426-FIT0487
|
Mouser Electronics | DFRobot Accessories Micro Metal Geared motor w/Encoder - 6V 41RPM 380:1 RoHS: Compliant | 8 |
|
$11.9000 | Buy Now |
Part Details for FIT0487
FIT0487 CAD Models
FIT0487 Part Data Attributes:
|
FIT0487
DFRobot
Buy Now
|
Compare Parts:
FIT0487
DFRobot
|
Samacsys Manufacturer | DFRobot |