Part Details for FIT0489-D by DFRobot
Overview of FIT0489-D by DFRobot
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0489-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ5085
|
Newark | Dc Geared Motor, Brushed, 150:1, 12V Rohs Compliant: Yes |Dfrobot FIT0489-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2800 | Buy Now |
DISTI #
1738-1276-ND
|
DigiKey | GEARMOTOR 40 RPM 12V TURBO METAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$18.9000 | Buy Now |
DISTI #
426-FIT0489-D
|
Mouser Electronics | DFRobot Accessories Turbo Metal Gear Worm Motor (12V 40RPM 8kg.cm) RoHS: Compliant | 2 |
|
$18.9000 | Buy Now |
DISTI #
V99:2348_18301404
|
Arrow Electronics | Turbo Metal Gear Worm Motor (12V 40RPM 8kg.cm) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2043 | Americas - 4 |
|
$18.9000 | Buy Now |
DISTI #
52956408
|
Verical | Turbo Metal Gear Worm Motor (12V 40RPM 8kg.cm) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2043 | Americas - 4 |
|
$18.9000 | Buy Now |
DISTI #
DF-FIT0489-D
|
TME | Motor: DC, with worm gear, 6÷15VDC, 1A, Shaft: D spring, 32rpm, 6mm Min Qty: 1 | 12 |
|
$23.1900 / $26.2800 | Buy Now |