Part Details for FIT0702 by DFRobot
Overview of FIT0702 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-FIT0702-ND
|
DigiKey | WIRELESS CHARGING MODULE 5V/5A Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9000 | Buy Now |
DISTI #
426-FIT0702
|
Mouser Electronics | Power Management IC Development Tools Wireless Charging Module 5V/5A RoHS: Compliant | 5 |
|
$16.9000 | Buy Now |
DISTI #
DF-FIT0702
|
TME | Module: charging, induction charging, 5A, 24V, 5VDC Min Qty: 1 | 4 |
|
$19.2000 / $21.8000 | Buy Now |
DISTI #
C1S238200008131
|
Chip1Stop | Unclassified RoHS: Compliant | 5 |
|
$19.8000 | Buy Now |