Part Details for FIT0788 by DFRobot
Overview of FIT0788 by DFRobot
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0788
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3168
|
Newark | Case With Heatsink, Raspberry Pi Board, Accessory Type:Acrylic Case With Heatsink, For Use With:Raspberry Pi Cm4 Iot Router Mini Carrier Board Rohs Compliant: Yes |Dfrobot FIT0788 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.7600 | Buy Now |
DISTI #
1738-FIT0788-ND
|
DigiKey | CASE ACRYLIC CLR 3.1" L X 2.8" W Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
426-FIT0788
|
Mouser Electronics | Enclosures for Single Board Computing Acrylic Case with Heatsink for Raspberry Pi CM4 IoT Router Carrier Board Mini RoHS: Compliant | 5 |
|
$8.9000 | Buy Now |
DISTI #
V99:2348_26247719
|
Arrow Electronics | Acrylic Case with Heatsink for Raspberry Pi CM4 IoT Router Carrier Board Mini RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2131 | Americas - 98 |
|
$7.3920 / $7.6890 | Buy Now |
Part Details for FIT0788
FIT0788 CAD Models
FIT0788 Part Data Attributes:
|
FIT0788
DFRobot
Buy Now
|
Compare Parts:
FIT0788
DFRobot
|
Samacsys Manufacturer | DFRobot |