Part Details for FIT0820 by DFRobot
Overview of FIT0820 by DFRobot
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-FIT0820-ND
|
DigiKey | CASE BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$31.1200 | Buy Now |
DISTI #
426-FIT0820
|
Mouser Electronics | Enclosures for Single Board Computing Raspberry Pi 4 Metal Case with 3.5" 480x320 TFT Touch Screen RoHS: Compliant | 4 |
|
$29.9000 | Buy Now |
DISTI #
C1S238200012611
|
Chip1Stop | Unclassified | 45 |
|
$41.6000 | Buy Now |