Part Details for FIT0930 by DFRobot
Overview of FIT0930 by DFRobot
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT0930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1738-FIT0930-ND
|
DigiKey | FLEXIBLE LED FILAMENT 24V GREEN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$13.9000 | Buy Now |
DISTI #
426-FIT0930
|
Mouser Electronics | DFRobot Accessories Flexible LED Filament (24V 1200mm, Green) RoHS: Compliant | 0 |
|
$13.9000 | Order Now |