There are no models available for this part yet.
Overview of FIT2211/16-CLEAR-100 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for FIT2211/16-CLEAR-100 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | FIT-221 1/16" - Clear - 30.48m (100ft)/Pkg RoHS: Compliant |
10 In Stock |
|
$65.2100 / $84.6400 | Buy Now | ||
Master Electronics | FIT-221 1/16" - Clear - 30.48m (100ft)/Pkg RoHS: Compliant |
10 In Stock |
|
$65.2100 / $84.6400 | Buy Now |