Part Details for FIT22111/2-BLACK-125 by Alpha Wire
Overview of FIT22111/2-BLACK-125 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT22111/2-BLACK-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 1-1/2" BLACK 125ft RoHS: Compliant |
4 In Stock |
|
$354.5100 / $375.2200 | Buy Now |
DISTI #
64144179
|
Verical | Heat Shrink Tubing ST Cross Linked Polyolefin Black Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$460.8630 / $487.7860 | Buy Now |
|
Master Electronics | FIT-221 1-1/2" BLACK 125ft RoHS: Compliant |
4 In Stock |
|
$354.5100 / $375.2200 | Buy Now |