Part Details for FIT2213/16 CL005 by Alpha Wire
Overview of FIT2213/16 CL005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT2213/16 CL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-221316CL-100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16in ID SHRNK TUBN 100ft SPOOL CLEAR RoHS: Compliant | 8 |
|
$95.5500 / $117.6100 | Buy Now |
DISTI #
4209066
|
element14 Asia-Pacific | TUBING, HEAT SHRINK, 4.75MM, PO RoHS: Compliant Min Qty: 1 Container: Reel | 1 |
|
$96.9811 / $120.1358 | Buy Now |
DISTI #
4209066
|
Farnell | TUBING, HEAT SHRINK, 4.75MM, PO RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1 |
|
$54.3917 / $77.0101 | Buy Now |
Part Details for FIT2213/16 CL005
FIT2213/16 CL005 CAD Models
FIT2213/16 CL005 Part Data Attributes:
|
FIT2213/16 CL005
Alpha Wire
Buy Now
|
Compare Parts:
FIT2213/16 CL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |