Part Details for FIT2213IN-CLEAR-2X4 by Alpha Wire
Overview of FIT2213IN-CLEAR-2X4 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM54LS122J/B | Rochester Electronics LLC | 54LS122 - Multivibrator, Monostable Retriggerable, With Clear | |
54H73J/C | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear | |
54H73W | Rochester Electronics LLC | 54H73 - Dual JK FF w/Clear |
Price & Stock for FIT2213IN-CLEAR-2X4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-221 3" CLEAR 2X4ft RoHS: Compliant |
160 In Stock |
|
$22.7600 / $26.5400 | Buy Now |
|
Master Electronics | FIT-221 3" CLEAR 2X4ft RoHS: Compliant |
160 In Stock |
|
$22.7600 / $26.5400 | Buy Now |