Part Details for FIT2601/8-GRN/YELL-500 by Alpha Wire
Overview of FIT2601/8-GRN/YELL-500 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIT2601/8-GRN/YELL-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FIT-260 1/8" GRN/YELL 500ft RoHS: Compliant |
3 In Stock |
|
$1,194.1400 / $1,212.2300 | Buy Now |
|
Master Electronics | FIT-260 1/8" GRN/YELL 500ft RoHS: Compliant |
3 In Stock |
|
$1,194.1400 / $1,212.2300 | Buy Now |