Part Details for FITFAB-5 BK005 by Alpha Wire
Overview of FITFAB-5 BK005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FITFAB-5 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1975B-100-ND
|
DigiKey | HEATSHRINK FABRIC 1.97"X100' Min Qty: 1 Lead time: 10 Weeks Container: Spool |
2 In Stock |
|
$509.9158 / $562.1100 | Buy Now |
DISTI #
602-FITFAB-5-100
|
Mouser Electronics | Heat Shrink Tubing & Sleeves WOVEN FABRIC TUBING 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$534.0000 / $555.1600 | Order Now |
DISTI #
70139208
|
RS | Heat Shrink Tubing, 1.97" ID, 2:1, Polyethylene/polyester, Black, FIT | Alpha Wire FITFAB-5 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$576.1700 / $606.5200 | RFQ |
Part Details for FITFAB-5 BK005
FITFAB-5 BK005 CAD Models
FITFAB-5 BK005 Part Data Attributes
|
FITFAB-5 BK005
Alpha Wire
Buy Now
|
Compare Parts:
FITFAB-5 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |