Part Details for FITFAB-6 BK008 by Alpha Wire
Overview of FITFAB-6 BK008 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FITFAB-6 BK008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-FITFAB-6BK008-ND
|
DigiKey | HEATSHRINK FABRIC 2.36" X 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$439.3800 | Buy Now |
DISTI #
A2366B-25-ND
|
DigiKey | HEATSHRINK FABRIC 2.36" X 25' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$161.1456 / $240.4300 | Buy Now |
DISTI #
602-FITFAB-6
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 2.36 inch I.D. FIT Heat-Shrink 2:1 Polyester Fabric 25 ft Spool, Black RoHS: Compliant | 0 |
|
$188.8000 / $210.5300 | Order Now |
DISTI #
70139209
|
RS | Heat Shrink Tubing, 2.36" ID, 2:1, Polyethylene/polyester, Black, FIT | Alpha Wire FITFAB-6 BK008 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Container: ft. Coil | 0 |
|
$223.4100 / $242.8300 | RFQ |
Part Details for FITFAB-6 BK008
FITFAB-6 BK008 CAD Models
FITFAB-6 BK008 Part Data Attributes
|
FITFAB-6 BK008
Alpha Wire
Buy Now
|
Compare Parts:
FITFAB-6 BK008
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |