Part Details for FIV454X4LG by Panduit Corp
Overview of FIV454X4LG by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIV454X4LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 4 x 4 Fiber-Duct Fitting. Attaches to channel to create a 45Â upward angle from a straight horizontal run. Used with outside vertical 45Â angle fitting FOV452X2LG or FOV454X4LG to change level of straight horizontal runs. Cover included. RoHS: Compliant |
2 In Stock |
|
$57.0500 / $112.6700 | Buy Now |
DISTI #
51622503
|
Verical | Fittings Angle Fitting 4in/4in Non-Thread Acrylonitrile Butadiene Styrene RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1706 | Americas - 1 |
|
$76.0890 / $146.4710 | Buy Now |
DISTI #
000000000000085845
|
Sager | Wire Ducting & Raceways FIBER OPTIC INSIDE VERT. | 0 |
|
Buy Now | |
|
Master Electronics | 4 x 4 Fiber-Duct Fitting. Attaches to channel to create a 45Â upward angle from a straight horizontal run. Used with outside vertical 45Â angle fitting FOV452X2LG or FOV454X4LG to change level of straight horizontal runs. Cover included. RoHS: Compliant |
2 In Stock |
|
$57.0500 / $112.6700 | Buy Now |