Part Details for FIX-5-40 by Fix&Fasten
Overview of FIX-5-40 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIX-5-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-5-40
|
TME | Spacer sleeve, cylindrical, polyamide, L: 40mm, Øout: 9mm, Øint: 5mm Min Qty: 10 | 550 |
|
$0.1210 / $0.2660 | Buy Now |