Part Details for FIX-GR-15 by Fix&Fasten
Overview of FIX-GR-15 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
LQW18CN55NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 55nH 1500mA POWRTRN | |
LQW18CNR56J0HD | Murata Manufacturing Co Ltd | Fixed IND 560nH 450mA POWRTRN |
Price & Stock for FIX-GR-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-GR-15
|
TME | Grommet, Ømount.hole: 8mm, Øhole: 5mm, rubber, black Min Qty: 10 | 20900 |
|
$0.0519 / $0.1126 | Buy Now |