Part Details for FIX-HANU-40 by Fix&Fasten
Overview of FIX-HANU-40 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIX-HANU-40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-HANU-40
|
TME | Handle, polyamide, black, H: 30mm, L: 46.3mm, W: 6.3mm, Thread: M3 Min Qty: 2 | 352 |
|
$0.4000 / $0.8300 | Buy Now |