Part Details for FIX-LEDS-19 by Fix&Fasten
Overview of FIX-LEDS-19 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIX-LEDS-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-LEDS-19
|
TME | Spacer sleeve, LED, Øout: 4mm, ØLED: 3mm, L: 19mm, natural, UL94V-2 Min Qty: 50 | 200 |
|
$0.0220 / $0.0551 | Buy Now |