Part Details for FIX-S-7.6X350/BK by Fix&Fasten
Overview of FIX-S-7.6X350/BK by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIX-S-7.6X350/BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-S-7.6X350/BK
|
TME | Cable tie, L: 350mm, W: 7.6mm, polyamide, 533N, black, Ømax: 90mm Min Qty: 100 | 16300 |
|
$0.0580 / $0.1163 | Buy Now |