Part Details for FIX-SF-009 by Fix&Fasten
Overview of FIX-SF-009 by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIX-SF-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-SF-009
|
TME | Self-adhesive foot, black, rubber, A: 12.5mm, B: 9.5mm, C: 4mm Min Qty: 10 | 4620 |
|
$0.0324 / $0.1112 | Buy Now |