Part Details for FIX-VCP06008-BK by Fix&Fasten
Overview of FIX-VCP06008-BK by Fix&Fasten
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIX-VCP06008-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FIX-VCP06008-BK
|
TME | Cap, Body: black, Øint: 6mm, Mat: PVC Soft, L: 8mm, Wall thick: 1mm Min Qty: 50 | 3716 |
|
$0.0377 / $0.0603 | Buy Now |