Part Details for FJ-08-R-01.82-4 by Samtec Inc
Overview of FJ-08-R-01.82-4 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ-08-R-01.82-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJ-08-R-01.82-4-ND
|
DigiKey | CABLE FFC/FPC 8POS 1MM 1.82" Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FJ-08-R-01.82-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-08-R-01.82-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-FJ-08-R-01.82-4
|
Mouser Electronics | FFC / FPC Jumper Cables | 0 |
|
$0.2430 / $0.6400 | Order Now |
|
Onlinecomponents.com | 1.00 mm Flat Flex Cable | 0 |
|
$0.1244 / $0.4400 | Buy Now |
DISTI #
FJ-08-R-01.82-4
|
Avnet Americas | 1MM FLEX CABLE JUMPER - Bulk (Alt: FJ-08-R-01.82-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003041062
|
Sager | FFC / FPC Jumper Cables | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Flat Flex Cable | 0 |
|
$0.1244 / $0.4400 | Buy Now |