Part Details for FJ2400002 by Diodes Incorporated
Overview of FJ2400002 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJ2400002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9659
|
Newark | Oscillator, 24Mhz, Lvcmos, Smd, 2.5X2Mm |Diodes Inc. FJ2400002 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9660 / $1.5100 | Buy Now |
DISTI #
FJ2400002CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14372 In Stock |
|
$0.7499 / $1.2500 | Buy Now |
DISTI #
FJ2400002
|
Avnet Americas | Clock SAW Oscillator SEAM2520 T&R 3K - Tape and Reel (Alt: FJ2400002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.6820 / $0.8057 | Buy Now |
DISTI #
729-FJ2400002
|
Mouser Electronics | Standard Clock Oscillators SMD SEAM CXO (4P), 24.000000MHz RoHS: Compliant | 10893 |
|
$0.7770 / $1.2500 | Buy Now |
DISTI #
FJ2400002
|
Avnet Americas | Clock SAW Oscillator SEAM2520 T&R 3K - Tape and Reel (Alt: FJ2400002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.6820 / $0.8057 | Buy Now |
DISTI #
FJ2400002
|
Avnet Americas | Clock SAW Oscillator SEAM2520 T&R 3K - Tape and Reel (Alt: FJ2400002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 12000 Factory Stock |
|
$0.6820 / $0.8057 | Buy Now |
DISTI #
FJ2400002
|
Avnet Silica | Clock SAW Oscillator SEAM2520 T&R 3K (Alt: FJ2400002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 6720 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 60 |
|
RFQ |
Part Details for FJ2400002
FJ2400002 CAD Models
FJ2400002 Part Data Attributes
|
FJ2400002
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FJ2400002
Diodes Incorporated
LVCMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 7 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 7 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |