There are no models available for this part yet.
Overview of FJ8071505016900S RLWR by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22993RLWR | Texas Instruments | 3.6V 1.2A 15mΩ 4-Ch I<sup>2</sup>C Controllable Load Switch with Quick Output Discharge and Prog. Options 20-WQFN-HR -40 to 85 |
Price & Stock for FJ8071505016900S RLWR by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
607-71505016900SRLWR
|
Mouser Electronics | CPU - Central Processing Units Intel Core i5-1230U Processor (12M Cache RoHS: Compliant | 0 |
|
$376.4900 / $388.1700 | Order Now |