Part Details for FJA4313RTU by onsemi
Overview of FJA4313RTU by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FJA4313RTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1065
|
Newark | Fja4313Rtu, Single Bipolar Transistors |Onsemi FJA4313RTU Min Qty: 340 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2900 / $1.4800 | Buy Now |
DISTI #
2156-FJA4313RTU-488-ND
|
DigiKey | TRANS NPN 250V 17A TO3PN Min Qty: 281 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4558 In Stock |
|
$1.0700 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 17A, 250V, NPN, Plastic/Epoxy, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4558 |
|
$0.9187 / $1.0800 | Buy Now |
Part Details for FJA4313RTU
FJA4313RTU CAD Models
FJA4313RTU Part Data Attributes
|
FJA4313RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJA4313RTU
onsemi
NPN Epitaxial Silicon Transistor, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3P, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 55 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 130 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
Alternate Parts for FJA4313RTU
This table gives cross-reference parts and alternative options found for FJA4313RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJA4313RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5242RTU | NPN Epitaxial Silicon Transistor, 450-TUBE | onsemi | FJA4313RTU vs 2SC5242RTU |
2SC5200RTU | NPN Epitaxial Silicon Transistor, 375-TUBE | onsemi | FJA4313RTU vs 2SC5200RTU |