Part Details for FJAF4210YTU by onsemi
Overview of FJAF4210YTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJAF4210YTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1062
|
Newark | Fjaf4210Ytu, Single Bipolar Transistors |Onsemi FJAF4210YTU RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.8600 | Buy Now |
DISTI #
2156-FJAF4210YTU-488-ND
|
DigiKey | TRANS PNP 140V 10A TO3PF Min Qty: 226 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2160 In Stock |
|
$1.3300 | Buy Now |
DISTI #
FJAF4210YTU
|
Avnet Americas | Trans GP BJT PNP 140V 10A 3-Pin(3+Tab) TO-3PF Rail - Rail/Tube (Alt: FJAF4210YTU) RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2160 Partner Stock |
|
$1.1413 / $1.3622 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 10A, 140V, PNP, Plastic/Epoxy, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2160 |
|
$1.1400 / $1.3400 | Buy Now |
Part Details for FJAF4210YTU
FJAF4210YTU CAD Models
FJAF4210YTU Part Data Attributes
|
FJAF4210YTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJAF4210YTU
onsemi
PNP Epitaxial Silicon Transistor, 360-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-3PF, 3 PIN | |
Manufacturer Package Code | 340AH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |