Part Details for FJB5555TM by onsemi
Overview of FJB5555TM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJB5555TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FJB5555TM
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FJB5555TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6763 / $0.8072 | Buy Now |
DISTI #
512-FJB5555TM
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon Transistor RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FJB5555TM
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FJB5555TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6763 / $0.8072 | Buy Now |
DISTI #
FJB5555TM
|
TME | Transistor: NPN, bipolar, 400V, 5A, 1.6W, D2PAK Min Qty: 1 | 0 |
|
$0.8500 / $1.3700 | RFQ |
DISTI #
FJB5555TM
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: FJB5555TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6763 / $0.8072 | Buy Now |
DISTI #
FJB5555TM
|
Avnet Silica | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) D2PAK T/R (Alt: FJB5555TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FJB5555TM
|
EBV Elektronik | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) D2PAK T/R (Alt: FJB5555TM) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3615345
|
Farnell | NPN SILICON TRANSISTOR RoHS: Compliant Min Qty: 800 Lead time: 20 Weeks, 1 Days Container: Reel | 0 |
|
$0.6733 | Buy Now |
|
Flip Electronics | Stock, ship today | 800 |
|
$0.4000 | RFQ |
Part Details for FJB5555TM
FJB5555TM CAD Models
FJB5555TM Part Data Attributes
|
FJB5555TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJB5555TM
onsemi
NPN Silicon Transistor, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-263, D2PAK-3/2 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |