-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage Fast Switching Transistor, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0991
|
Newark | High Voltage Fast Switching Transistor/Reel Rohs Compliant: Yes |Onsemi FJD5555TM Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2930 / $0.3910 | Buy Now |
DISTI #
FJD5555TMCT-ND
|
DigiKey | TRANS NPN 400V 5A TO252AA Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2478 In Stock |
|
$0.2839 / $0.8600 | Buy Now |
DISTI #
FJD5555TM
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FJD5555TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.3361 | Buy Now |
DISTI #
512-FJD5555TM
|
Mouser Electronics | Bipolar Transistors - BJT High Volt Fast Switching Trans | 685 |
|
$0.3250 / $0.7700 | Buy Now |
|
Future Electronics | 400V, 5A, N-CH, DPAK RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Future Electronics | 400V, 5A, N-CH, DPAK RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Rochester Electronics | FJD5555 - High Voltage Fast Switching Transistor RoHS: Compliant Status: Active Min Qty: 1 | 4202 |
|
$0.2815 / $0.3312 | Buy Now |
DISTI #
FJD5555TM
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FJD5555TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.3361 | Buy Now |
DISTI #
FJD5555TM
|
TME | Transistor: NPN, bipolar, 400V, 5A, 1.34W, DPAK Min Qty: 1 | 0 |
|
$0.3630 / $0.9300 | RFQ |
DISTI #
FJD5555TM
|
Avnet Americas | Trans GP BJT NPN 400V 5A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: FJD5555TM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.2816 / $0.3361 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJD5555TM
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJD5555TM
onsemi
High Voltage Fast Switching Transistor, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3 | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.34 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |