There are no models available for this part yet.
Overview of FJH-20-D-20.50-4 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for FJH-20-D-20.50-4 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FJH-20-D-20.50-4-ND
|
DigiKey | CABLE FFC/FPC 20POS 0.5MM 20" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.6300 | Buy Now | |
DISTI #
FJH-20-D-20.50-4
|
Avnet Americas | FFC Jumper Cable 20Conductors 0.521m Tin Plated Copper 60VAC - Bulk (Alt: FJH-20-D-20.50-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 Factory Stock |
|
$6.0800 / $8.9600 | Buy Now | |
DISTI #
200-FJH-20-D-20M50-4
|
Mouser Electronics | FFC / FPC Jumper Cables Flat Flexible Cable Jumper, 0.50 mm Pitch | 0 |
|
$3.6400 / $8.9600 | Order Now | |
Onlinecomponents.com | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$4.9300 / $11.1100 | Buy Now | ||
DISTI #
000000000005198244
|
Sager | FFC / FPC Jumper Cables Min Qty: 1 | 23 |
|
$5.5900 / $8.9600 | Buy Now | |
Master Electronics | 0.50 mm Flat Flexible Cable RoHS: Compliant | 0 |
|
$4.9300 / $11.1100 | Buy Now | ||
DISTI #
5cd8e6d1cd7c1c4c38369455
|
Samtec | Flat Flexible Cable Jumper, 0.50 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 23 |
|
$3.6370 / $8.9590 | Buy Now |