-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 375-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4245
|
Newark | Bipolar Transistor, Npn, 250V, Transistor Polarity:Npn, Collector Emitter Voltage Max:250V, Continuous Collector Current:17A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:30Mhz Rohs Compliant: Yes |Onsemi FJL4315OTU Min Qty: 375 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $2.5700 | Buy Now |
DISTI #
FJL4315OTU-ND
|
DigiKey | TRANS NPN 250V 17A TO264-3 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
5053 In Stock |
|
$2.4394 / $5.0100 | Buy Now |
DISTI #
FJL4315OTU
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Rail/Tube (Alt: FJL4315OTU) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.3216 / $2.7710 | Buy Now |
DISTI #
512-FJL4315OTU
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 8262 |
|
$2.3300 / $5.0000 | Buy Now |
|
Future Electronics | FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 375 Container: Tube | 0Tube |
|
$2.3500 | Buy Now |
|
Future Electronics | FJL Series NPN 150 W 250 V 17 A Epitaxial Silicon Transistor - TO-264-3 RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 375 Container: Tube | 0Tube |
|
$2.3500 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | 18 |
|
$1.6975 / $2.7160 | Buy Now | |
DISTI #
FJL4315OTU
|
Avnet Americas | Trans GP BJT NPN 250V 17A 3-Pin(3+Tab) TO-264 Tube - Rail/Tube (Alt: FJL4315OTU) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.3216 / $2.7710 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 240 |
|
$4.4527 / $4.9473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJL4315OTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJL4315OTU
onsemi
NPN Epitaxial Silicon Transistor, 375-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-264, 3 PIN | |
Manufacturer Package Code | 340CA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 17 A | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 80 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz |
This table gives cross-reference parts and alternative options found for FJL4315OTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJL4315OTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5242OTU | NPN Epitaxial Silicon Transistor, 450-TUBE | onsemi | FJL4315OTU vs 2SC5242OTU |