Part Details for FJL6920YDTU by Fairchild Semiconductor Corporation
Overview of FJL6920YDTU by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FJL6920YDTU
FJL6920YDTU CAD Models
FJL6920YDTU Part Data Attributes
|
FJL6920YDTU
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FJL6920YDTU
Fairchild Semiconductor Corporation
Power Bipolar Transistor, 20A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-264AA, Plastic/Epoxy, 3 Pin, TO-264, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-264AA | |
Package Description | TO-264, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5.5 | |
JEDEC-95 Code | TO-264AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for FJL6920YDTU
This table gives cross-reference parts and alternative options found for FJL6920YDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJL6920YDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJL6920TU | 20A, 800V, NPN, Si, POWER TRANSISTOR, TO-264AA, TO-264, 3 PIN | Rochester Electronics LLC | FJL6920YDTU vs FJL6920TU |
FJL6920TU | NPN Triple Diffused Planar Silicon Transistor, 3LD; TO264; MOLDED; JEDEC VARIATION AA, 375/RAIL | Fairchild Semiconductor Corporation | FJL6920YDTU vs FJL6920TU |
FJL6920TU | NPN Triple Diffused Planar Silicon Transistor, 375-TUBE | onsemi | FJL6920YDTU vs FJL6920TU |