Part Details for FJP5027RTU by onsemi
Overview of FJP5027RTU by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FJP5027RTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60J0671
|
Newark | Npn,1100V/3A Rohs Compliant: Yes |Onsemi FJP5027RTU Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.5540 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 3A, 800V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 12319 |
|
$0.4343 / $0.5109 | Buy Now |
DISTI #
3615356
|
Farnell | NPN SILICON TRANSISTOR RoHS: Compliant Min Qty: 1000 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$0.4892 | Buy Now |
|
Flip Electronics | Stock, ship today | 222 |
|
$0.3400 | RFQ |
Part Details for FJP5027RTU
FJP5027RTU CAD Models
FJP5027RTU Part Data Attributes
|
FJP5027RTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJP5027RTU
onsemi
NPN Silicon Transistor, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | LEAD FREE, TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 800 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 15 MHz |
Alternate Parts for FJP5027RTU
This table gives cross-reference parts and alternative options found for FJP5027RTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJP5027RTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3457L-CB | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Semiconductor Co Ltd | FJP5027RTU vs 2SC3457L-CB |
2SC3457L-YA | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | SANYO Semiconductor Co Ltd | FJP5027RTU vs 2SC3457L-YA |
2SC3152L-RF | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJP5027RTU vs 2SC3152L-RF |
2SC3150-L | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | SANYO Electric Co Ltd | FJP5027RTU vs 2SC3150-L |
2SC3152L-RA | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJP5027RTU vs 2SC3152L-RA |
2SC3457L | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | SANYO Semiconductor Co Ltd | FJP5027RTU vs 2SC3457L |
KSC5027RHTU | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FJP5027RTU vs KSC5027RHTU |
KSC5027RTU | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FJP5027RTU vs KSC5027RTU |
2SC3152L-CA | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJP5027RTU vs 2SC3152L-CA |
2SC3152L-YB | Power Bipolar Transistor, 3A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | FJP5027RTU vs 2SC3152L-YB |