-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC0902
|
Newark | Trans, Npn, 400V, 0.3A, 150Deg C, 2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:400V, Transition Frequency Ft:-, Power Dissipation Pd:2W, Dc Collector Current:300Ma, Dc Current Gain Hfe:40Hfe, Transistor Case Rohs Compliant: Yes |Onsemi FJT44TF Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1968 |
|
$0.2540 | Buy Now |
DISTI #
82C2934
|
Newark | Transistor, bjt, npn,400V V(Br)Ceo,300Ma I(C),sot-223 Rohs Compliant: Yes |Onsemi FJT44TF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2120 | Buy Now |
DISTI #
FJT44TFCT-ND
|
DigiKey | TRANS NPN 400V 0.3A SOT223-4 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11850 In Stock |
|
$0.1614 / $0.5600 | Buy Now |
DISTI #
FJT44TF
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FJT44TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.1560 / $0.1862 | Buy Now |
DISTI #
FJT44TF
|
Avnet Americas | Trans GP BJT NPN 400V 0.3A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: FJT44TF) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 4000 Partner Stock |
|
RFQ | |
DISTI #
512-FJT44TF
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 4572 |
|
$0.1580 / $0.3800 | Buy Now |
DISTI #
V72:2272_06301053
|
Arrow Electronics | Trans GP BJT NPN 400V 0.3A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2123 Container: Cut Strips | Americas - 9126 |
|
$0.1791 / $0.2091 | Buy Now |
DISTI #
A03:0893_01821321
|
Arrow Electronics | Trans GP BJT NPN 400V 0.3A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2245 | Asia - 8000 |
|
$0.1534 / $0.1702 | Buy Now |
DISTI #
E02:0323_00842478
|
Arrow Electronics | Trans GP BJT NPN 400V 0.3A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2246 | Europe - 4000 |
|
$0.1566 / $0.1737 | Buy Now |
DISTI #
V36:1790_06301053
|
Arrow Electronics | Trans GP BJT NPN 400V 0.3A 2000mW 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2246 | Americas - 4000 |
|
$0.1576 / $0.1773 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FJT44TF
onsemi
Buy Now
Datasheet
|
Compare Parts:
FJT44TF
onsemi
NPN Epitaxial Silicon Transistor, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-223, 4 PIN | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FJT44TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FJT44TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FJT44KTF | 0.3A, 400V, NPN, Si, POWER TRANSISTOR, SOT-223, 4 PIN | Rochester Electronics LLC | FJT44TF vs FJT44KTF |
FJT44TF | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FJT44TF vs FJT44TF |
FJT44TF_NL | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Fairchild Semiconductor Corporation | FJT44TF vs FJT44TF_NL |
FJT44D84Z | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FJT44TF vs FJT44D84Z |
FJT44L99Z | Power Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin | Fairchild Semiconductor Corporation | FJT44TF vs FJT44L99Z |