There are no models available for this part yet.
Overview of FK 02 L NI / RT by Schutzinger GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FK 02 L NI / RT by Schutzinger GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FK02LNI-RT
|
TME | Connector: 2mm banana, plug, 10A, 33VAC, 70VDC, red, nickel plated Min Qty: 2 | 310 |
|
$1.0100 / $1.0700 | Buy Now |