There are no models available for this part yet.
Overview of FK 215-32 MI by Fischer Elektronik GmbH & Co KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FK 215-32 MI by Fischer Elektronik GmbH & Co KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FK215-32MI
|
TME | Heatsink: extruded, U, natural, L: 18mm, W: 25.4mm, H: 13mm, 21K/W Min Qty: 10 | 0 |
|
$0.9400 / $1.2000 | RFQ |