Part Details for FK 236 MI-220 by Fischer Elektronik GmbH & Co KG
Overview of FK 236 MI-220 by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 236 MI-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK236MI-220
|
TME | Heatsink: extruded, black, L: 35.8mm, W: 23.4mm, H: 5mm, 18K/W Min Qty: 10 | 0 |
|
$0.7300 / $0.9400 | RFQ |