Part Details for FK 277 MI 247 O by Fischer Elektronik GmbH & Co KG
Overview of FK 277 MI 247 O by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK 277 MI 247 O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK277/MI/247/O
|
TME | Heatsink: moulded, TO218,TO220,TO247,TO248, L: 26mm, W: 23mm, H: 9mm Min Qty: 5 | 0 |
|
$1.5100 / $1.9300 | RFQ |