Part Details for FK-75125-01 by Moxa Inc
Overview of FK-75125-01 by Moxa Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
467-5125-A62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, A-Key, 6.25mm (0.246in), Header. | |
467-5125-C64 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, C-Key, 5.15mm (0.202in), Header. | |
467-5125-F62 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 5 Row HSD, 25 positions, left, F-Key, 6.25mm (0.246in), Header. |
Price & Stock for FK-75125-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71990452
|
RS | V2400 HD Accessory Package V1.0 | Moxa FK-75125-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3900 | RFQ |