Part Details for FK1220016Z by Diodes Incorporated
Overview of FK1220016Z by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK1220016Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9664
|
Newark | Osc, 12.288Mhz, Lvcmos, Smd, 3.2X2.5Mm |Diodes Inc. FK1220016Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 / $1.6800 | Buy Now |
DISTI #
FK1220016ZCT-ND
|
DigiKey | XTAL OSC XO 12.2880MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2225 In Stock |
|
$1.0772 / $1.8000 | Buy Now |
DISTI #
FK1220016Z
|
Avnet Americas | Clock SAW Oscillator SEAM3225 T&R 3K - Tape and Reel (Alt: FK1220016Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9796 / $1.1574 | Buy Now |
DISTI #
729-FK1220016Z
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K RoHS: Compliant | 2839 |
|
$0.9780 / $1.6200 | Buy Now |
DISTI #
FK1220016Z
|
Avnet Americas | Clock SAW Oscillator SEAM3225 T&R 3K - Tape and Reel (Alt: FK1220016Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.9796 / $1.1574 | Buy Now |
DISTI #
FK1220016Z
|
Avnet Silica | Clock SAW Oscillator SEAM3225 T&R 3K (Alt: FK1220016Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FK1220016Z
FK1220016Z CAD Models
FK1220016Z Part Data Attributes:
|
FK1220016Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK1220016Z
Diodes Incorporated
LVCMOS Output Clock Oscillator, 12.2MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.2 MHz | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |