Part Details for FK216SACB by Fischer Elektronik GmbH & Co KG
Overview of FK216SACB by Fischer Elektronik GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK216SACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366040
|
Verical | Heat Sink Passive TO-220/SOT-32 Finger Solder Pin Aluminum 15K/W Black Anodized Min Qty: 84 Package Multiple: 1 | Americas - 294 |
|
$0.8156 / $0.9933 | Buy Now |
DISTI #
FK216SACB
|
TME | Heatsink: moulded, SOT32,TO220, black, L: 33mm, W: 25.4mm, H: 13mm Min Qty: 1 | 294 |
|
$0.5820 / $0.9910 | Buy Now |