Part Details for FK2400017 by Diodes Incorporated
Overview of FK2400017 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK2400017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9666
|
Newark | Osc, 24Mhz, Lvcmos, Smd, 3.2X2.5Mm |Diodes Inc. FK2400017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0200 / $1.3400 | Buy Now |
DISTI #
FK2400017CT-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
268 In Stock |
|
$0.8904 / $1.4800 | Buy Now |
DISTI #
FK2400017
|
Avnet Americas | 24MHZ OSCILLATOR 3225 - Tape and Reel (Alt: FK2400017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.8903 / $1.0519 | Buy Now |
DISTI #
729-FK2400017
|
Mouser Electronics | Standard Clock Oscillators 24 MHz, 3.3V LVCMOS, 25 ppm RoHS: Compliant | 2688 |
|
$0.6560 / $1.1300 | Buy Now |
DISTI #
FK2400017
|
Avnet Americas | 24MHZ OSCILLATOR 3225 - Tape and Reel (Alt: FK2400017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.8903 / $1.0519 | Buy Now |
DISTI #
FK2400017
|
Avnet Americas | 24MHZ OSCILLATOR 3225 - Tape and Reel (Alt: FK2400017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.8903 / $1.0519 | Buy Now |
DISTI #
FK2400017
|
Avnet Asia | 24MHZ OSCILLATOR 3225 (Alt: FK2400017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 3000 |
|
RFQ | |
DISTI #
FK2400017
|
Avnet Silica | 24MHZ OSCILLATOR 3225 (Alt: FK2400017) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 0 Weeks, 6 Days | Silica - 3000 |
|
Buy Now |
Part Details for FK2400017
FK2400017 CAD Models
FK2400017 Part Data Attributes
|
FK2400017
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK2400017
Diodes Incorporated
LVCMOS Output Clock Oscillator, 1.8432MHz Min, 106.25MHz Max, 24MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LCC4,.09X.12,86/63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 106.25 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | CMOS |