Part Details for FK2400017 by Pericom Semiconductor Corporation
Overview of FK2400017 by Pericom Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK2400017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8980 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.9677 | Buy Now |
Part Details for FK2400017
FK2400017 CAD Models
FK2400017 Part Data Attributes
|
FK2400017
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FK2400017
Pericom Semiconductor Corporation
Oscillator, 1.8432MHz Min, 106.25MHz Max, 24MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 106.25 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 4 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS |