Part Details for FK2500026 by Diodes Incorporated
Overview of FK2500026 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK2500026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK2500026-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7070 | Buy Now |
DISTI #
FK2500026
|
Avnet Americas | Clock Oscillator 25MHz 2.5V 15pF 4-Pin CSMD - Tape and Reel (Alt: FK2500026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
729-FK2500026
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K RoHS: Compliant | 2987 |
|
$0.7000 / $1.1400 | Buy Now |
DISTI #
FK2500026
|
Avnet Americas | Clock Oscillator 25MHz 2.5V 15pF 4-Pin CSMD - Tape and Reel (Alt: FK2500026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
FK2500026
|
Avnet Americas | Clock Oscillator 25MHz 2.5V 15pF 4-Pin CSMD - Tape and Reel (Alt: FK2500026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
FK2500026
|
Avnet Silica | Clock Oscillator 25MHz 2.5V 15pF 4-Pin CSMD (Alt: FK2500026) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for FK2500026
FK2500026 CAD Models
FK2500026 Part Data Attributes
|
FK2500026
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK2500026
Diodes Incorporated
Oscillator, 1.8432MHz Min, 80MHz Max, 25MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LCC4,.09X.12,86/63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.8432 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS |