Part Details for FK4000032 by Diodes Incorporated
Overview of FK4000032 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK4000032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK4000032-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ CMOS SMD Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7494 | Buy Now |
DISTI #
FK4000032
|
Avnet Americas | Clock Oscillator 40MHz 3.3V 15pF 4-Pin CSMD Bulk - Tape and Reel (Alt: FK4000032) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
729-FK4000032
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K RoHS: Compliant | 2503 |
|
$0.6950 / $1.2100 | Buy Now |
DISTI #
FK4000032
|
Avnet Americas | Clock Oscillator 40MHz 3.3V 15pF 4-Pin CSMD Bulk - Tape and Reel (Alt: FK4000032) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
FK4000032
|
Avnet Americas | Clock Oscillator 40MHz 3.3V 15pF 4-Pin CSMD Bulk - Tape and Reel (Alt: FK4000032) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
FK4000032
|
Avnet Silica | Clock Oscillator 40MHz 3.3V 15pF 4-Pin CSMD Bulk (Alt: FK4000032) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for FK4000032
FK4000032 CAD Models
FK4000032 Part Data Attributes
|
FK4000032
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK4000032
Diodes Incorporated
Oscillator, 1MHz Min, 106.25MHz Max, 40MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LCC4,.09X.12,86/63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 106.25 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS |