Part Details for FK4000047 by Diodes Incorporated
Overview of FK4000047 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FK4000047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FK4000047-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ CMOS Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7494 | Buy Now |
DISTI #
FK4000047
|
Avnet Americas | OSC,CER 3.2X2.5MM FK SERIES,-55°C TO 120 - Tape and Reel (Alt: FK4000047) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
729-FK4000047
|
Mouser Electronics | Standard Clock Oscillators Crystal Oscillator SEAM3225 T&R 3K RoHS: Compliant | 0 |
|
$0.7400 / $0.7420 | Order Now |
DISTI #
FK4000047
|
Avnet Americas | OSC,CER 3.2X2.5MM FK SERIES,-55°C TO 120 - Tape and Reel (Alt: FK4000047) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
FK4000047
|
Avnet Americas | OSC,CER 3.2X2.5MM FK SERIES,-55°C TO 120 - Tape and Reel (Alt: FK4000047) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 54000 Factory Stock |
|
$0.8060 / $0.9523 | Buy Now |
DISTI #
FK4000047
|
Avnet Asia | OSC,CER 3.2X2.5MM FK SERIES,-55°C TO 120 (Alt: FK4000047) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5882 / $0.6579 | Buy Now |
Part Details for FK4000047
FK4000047 CAD Models
FK4000047 Part Data Attributes
|
FK4000047
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK4000047
Diodes Incorporated
CMOS Output Clock Oscillator, 40MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |