Part Details for FK7420003 by Diodes Incorporated
Overview of FK7420003 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FK7420003
FK7420003 CAD Models
FK7420003 Part Data Attributes
|
FK7420003
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FK7420003
Diodes Incorporated
Oscillator, 1MHz Min, 106.25MHz Max, 74.25MHz Nom, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | LCC4,.09X.12,86/63 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 106.25 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.09X.12,86/63 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS |