Part Details for FKFD 4.4-0.5 by TURCK Inc
Overview of FKFD 4.4-0.5 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKFD 4.4-0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3236
|
Newark | Sensor Connector, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip68 Rohs Compliant: Yes |Turck FKFD 4.4-0.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.9000 | Buy Now |
|
Neutron USA | Connector, Straight M12 Female 4pos, 0.5M, 22 AWG, PG 9, 4 A, 250 V, Brass, Nickel Plated Brass | 50 |
|
$98.5900 | Buy Now |